MS27497E12F35PC

Heilind Number:AAOMS27497E12F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12F35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12F35PC
SKU:AAOMS27497E12F35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they provide versatile connectivity solutions. These connectors, compliant with military specification MIL-DTL-38999 II, feature a durable aluminum shell with various plating options, including gold for optimal conductivity. Operating in temperatures ranging from -65 °C to 200 °C, they are environmentally sealed for reliable performance. Utilizing M39029 rear release crimp contacts, they ensure secure connections in aerospace, defense, and industrial applications. RoHS compliant finishes are available, making them suitable for a variety of industries.