| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E12F35P L/C |
| SKU: | AAOMS27497E12F35P L/C |
MS27497E12F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27497, are engineered for high-reliability electrical connections in harsh environments. This specific model, the MS27497E12F35PLC, features a back panel wall mounting flange for secure installation. With a bayonet coupling mechanism, it ensures quick and easy mating. The rugged aluminum shell, plated with electroless nickel, provides excellent durability and corrosion resistance. Designed for use in environments with temperature extremes, it operates reliably within a wide range from -65°C to 200°C. Please note that this assembly does not ship with contacts.