MS27497E12F35S

Heilind Number:AAOMS27497E12F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12F35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12F35S
SKU:AAOMS27497E12F35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. These connectors come in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, with straight and 90-degree cable clamp plugs available. Compliant with military specification MIL-DTL-38999 II, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum, these connectors offer plating options such as gold, electroless nickel, and cadmium finishes. Ideal for harsh environments, they ensure reliable performance with features like bayonet coupling, conductive socket contacts, and a service rating of M. RoHS compliant versions are also available for environmentally conscious applications.