MS27497E12F35SD

Heilind Number:AAOMS27497E12F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12F35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12F35SD
SKU:AAOMS27497E12F35SD

Detailed Description

MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, they ensure reliable performance in demanding applications. With RoHS compliant finishes, these circular connectors are ideal for military and industrial use.