| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E12F35S L/C |
| SKU: | AAOMS27497E12F35S L/C |
MS27497E12F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for unparalleled performance in harsh environments, featuring up to 128 contacts within a rugged insert. Fully environmentally sealed and capable of operating in temperatures spanning from -65°C to 200°C, these connectors ensure reliability in even the most extreme conditions. With various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for diverse applications. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, they prioritize both performance and environmental compliance. Please note, this assembly does not ship with contacts.