MS27497E12F3SA

Heilind Number:AAOMS27497E12F3SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12F3SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12F3SA
SKU:AAOMS27497E12F3SA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they are versatile for different applications. Featuring aluminum shells with plating options like gold and electroless nickel, they provide enhanced durability and conductivity. Compliant with RoHS standards, these connectors are ideal for military and aerospace industries.