| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E12F4PB L/C |
| SKU: | AAOMS27497E12F4PB L/C |
MS27497E12F4PB L/C
Specifications
Detailed Description
Experience top-of-the-line performance with our MIL-DTL-38999 Series II connectors. Designed for rugged environments, these connectors feature up to 128 contacts housed in a durable insert, ensuring reliable connectivity in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C and various mounting options, including wall mount and box mount receptacles, they offer flexibility for diverse applications. Crafted from high-quality aluminum with multiple plating choices, these connectors guarantee long-lasting durability. Please note that this assembly does not ship with contacts, allowing you to customize it to your specific needs.