MS27497E12F98SA

Heilind Number:AAOMS27497E12F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12F98SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12F98SA
SKU:AAOMS27497E12F98SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert, with environmental sealing. Operating reliably in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations like front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and offering plating options such as gold, electroless nickel, and anodized aluminum, they meet stringent military specifications for durability. RoHS compliant finishes are also available. Suitable for applications requiring high reliability, these connectors are ideal for military, aerospace, and industrial use.