MS27497E14A15PB

Heilind Number:AAOMS27497E14A15PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14A15PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14A15PB
SKU:AAOMS27497E14A15PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts for high-density connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes with 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they ensure durability and reliability. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring secure and efficient electrical connections in demanding settings.