MS27497E14A15PC

Heilind Number:AAOMS27497E14A15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14A15PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14A15PC
SKU:AAOMS27497E14A15PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering robust connectivity in harsh environments with their environmental sealing and wide operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide reliable performance. Constructed with aluminum shells and plated in options like electroless nickel and cadmium finishes, they meet stringent military specifications for durability. Suitable for demanding applications, these circular connectors guarantee secure and efficient electrical connections.