MS27497E14A15PD

Heilind Number:AAOMS27497E14A15PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14A15PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14A15PD
SKU:AAOMS27497E14A15PD

Detailed Description

Experience high-performance connectivity with MIL-DTL-38999 Series II connectors, designed for demanding environments. These rugged connectors feature up to 128 contacts in a secure insert, ensuring reliable signal transmission. With an impressive operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount, these connectors offer versatility in installation. The aluminum shells are durable and come with a choice of plating options, including electroless nickel and cadmium finishes. With MIL-DTL-38999 II connectors, you can trust in their durability and performance even in the harshest conditions.