| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E14B15SB L/C |
| SKU: | AAOMS27497E14B15SB L/C |
MS27497E14B15SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497E14B15SBLC model, offer rugged durability and reliable performance in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors are suitable for a wide range of applications. Featuring a wall mounting flange shell style and bayonet coupling mechanism, they ensure secure connections. The electroless nickel and cadmium olive drab finish coatings provide corrosion resistance, making them ideal for military and aerospace use. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements.