| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E14B15SD L/C |
| SKU: | AAOMS27497E14B15SD L/C |
MS27497E14B15SD L/C
Specifications
Detailed Description
The MS27497E14B15SDLC is a rugged and reliable military-grade connector designed for harsh environments. With a back panel wall mounting configuration, this connector features a secure bayonet coupling and crimp-type contacts, ensuring a stable and durable connection. Meeting MIL-DTL-38999 II specifications, it offers high performance in extreme temperatures, ranging from -65°C to 200°C. Constructed with aluminum shells and plated with electroless nickel and cadmium olive drab, it guarantees corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.