MS27497E14B35PC

Heilind Number:AAOMS27497E14B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14B35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14B35PC
SKU:AAOMS27497E14B35PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering a durable and environmentally sealed design for demanding applications. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh environments. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensuring secure connections. Compliant with military specifications, these connectors are designed for reliability, featuring M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating choices including cadmium-free finishes, they meet stringent performance requirements. Ideal for use in aerospace, defense, and industrial applications, these MIL-DTL-38999 II connectors provide robust connectivity solutions.