MS27497E14B37S

Heilind Number:AAOMS27497E14B37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14B37S
ECAD Model:
3D Model

Description:

AAOMS27497E14B37S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14B37S
SKU:AAOMS27497E14B37S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed in a rugged insert. Featuring front and rear wall mount options, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specifications, ensure reliable performance in extreme temperatures ranging from -65 °C to 200 °C. With various plating options available, including cadmium-free finishes, they meet RoHS standards. Built to last, these connectors are ideal for applications requiring durability and environmental protection.