MS27497E14B5BD

Heilind Number:AAOMS27497E14B5BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14B5BD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14B5BD
SKU:AAOMS27497E14B5BD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed within an environmentally sealed insert, designed for durability in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are versatile and reliable. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp for secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for demanding applications. Crafted from aluminum with plating options including cadmium and nickel, they ensure longevity and performance. The RoHS certified finishes make them environmentally friendly. Suitable for use in military, aerospace, and industrial settings, these connectors guarantee efficient electrical connectivity in critical operations.