MS27497E14F15PC

Heilind Number:AAOMS27497E14F15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14F15PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14F15PC
SKU:AAOMS27497E14F15PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations such as front wall mount, rear wall mount, jam nut, and front box mount receptacles, with options for straight, RFI grounding, and standard plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Made of aluminum with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors ensure durability and performance. RoHS certified cadmium-free finishes are also provided, catering to environmental standards. Suitable for military and industrial applications, the MIL-DTL-38999 Series II connectors are essential for reliable and secure electrical connections in demanding settings.