MS27497E14F15SB

Heilind Number:AAOMS27497E14F15SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14F15SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14F15SB
SKU:AAOMS27497E14F15SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts in an insert and an operating temperature range from -65 °C to 200 °C. Offering various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in diverse applications. Available in 9 shell sizes with 52 insert arrangements, these connectors feature M39029 rear release crimp contacts. Constructed with aluminum shells and plated for durability, they meet stringent military specifications for performance and reliability. With RoHS compliant options, including cadmium-free finishes, they guarantee environmental safety. Suitable for demanding scenarios, these connectors are ideal for critical connectivity needs in aerospace, defense, and industrial settings.