| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E14F15SD L/C |
| SKU: | AAOMS27497E14F15SD L/C |
MS27497E14F15SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are built to withstand harsh environments, with up to 128 contacts sealed within their rugged aluminum shells. Offering front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatile installation options. With a wide operating temperature range of -65 °C to 200 °C and various plating finishes available, they ensure reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Please note that this assembly does not ship with contacts.