MS27497E14F18SA

Heilind Number:AAOMS27497E14F18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14F18SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14F18SA
SKU:AAOMS27497E14F18SA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet stringent military specifications. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they accommodate diverse installation needs. Utilizing M39029 rear release crimp contacts in multiple sizes, these connectors ensure secure and efficient connections. Constructed with aluminum shells and offering various plating options, including RoHS compliant finishes, they provide durability and corrosion resistance. Suitable for applications requiring high reliability, these connectors are ideal for military, aerospace, and industrial use.