| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E14F18SA L/C |
| SKU: | AAOMS27497E14F18SA L/C |
MS27497E14F18SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are built for rugged environments, boasting up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring various mounting options including wall mount and box mount receptacles, these connectors offer versatility for diverse applications. Compliant with military specification MIL-DTL-38999 II, they guarantee high reliability and durability. Crafted from aluminum with options for electroless nickel plating, they are built to last. Please note that this assembly does not ship with contacts.