| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E14F18SD L/C |
| SKU: | AAOMS27497E14F18SD L/C |
MS27497E14F18SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, exemplified by SKU AAOMS27497E14F18SDLC, combine high-performance with rugged durability for demanding environments. Featuring up to 128 contacts housed in an insert, they ensure reliable connectivity in critical applications. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility and resilience. Constructed with aluminum shells and available in multiple plating options, including RoHS compliant finishes, they guarantee durability and corrosion resistance. However, it's important to note that this assembly does not ship with contacts, ensuring customization based on specific needs. Perfect for military, aerospace, and industrial applications, the MIL-DTL-38999 Series II connectors are a trusted choice for robust electrical connections.