| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E14F35PA L/C |
| SKU: | AAOMS27497E14F35PA L/C |
MS27497E14F35PA L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series II connector, MS27497E14F35PA L/C, is a high-performance solution for demanding environments. With up to 128 contacts, it offers robust connectivity in a wide range of applications. Featuring environmentally sealed construction and a broad operating temperature range of -65 °C to 200 °C, this connector ensures reliable performance even in extreme conditions. Available in various mounting styles and with multiple shell sizes and insert arrangements, it offers flexibility in installation. Constructed with aluminum shells and offering a selection of plating options, it meets stringent military specifications for durability. Please note that this assembly does not ship with contacts.