MS27497E14F35SB

Heilind Number:AAOMS27497E14F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14F35SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14F35SB
SKU:AAOMS27497E14F35SB

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. Operating between -65°C and 200°C, these connectors come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and available in different plating options, including RoHS compliant finishes, they meet stringent quality standards. Ideal for military and industrial applications, these connectors deliver reliable performance with 500 mating cycles.