MS27497E14F97SD

Heilind Number:AAOMS27497E14F97SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E14F97SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E14F97SD
SKU:AAOMS27497E14F97SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C. These connectors, available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they provide flexibility in cable connections. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable contact points. Made of durable aluminum with plating options including gold, electroless nickel, and cadmium-free finishes, these connectors are built to withstand harsh conditions. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 II specifications for performance and reliability in the field.