| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16A26PA L/C |
| SKU: | AAOMS27497E16A26PA L/C |
MS27497E16A26PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments. With up to 128 contacts and a wide operating temperature range of -65°C to 200°C, these circular receptacles are suitable for a variety of applications. Featuring front and rear wall mount, jam nut, and box mount options, they provide versatility in installation. Constructed with durable aluminum shells and available in RoHS compliant finishes, such as electroless nickel and iridescent yellow cadmium, these connectors ensure reliability and longevity. Please note that this assembly does not ship with contacts.