| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16A26PB L/C |
| SKU: | AAOMS27497E16A26PB L/C |
MS27497E16A26PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are built to withstand harsh environments, featuring up to 128 contacts housed in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various styles such as front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and 90-degree cable clamp plugs, they offer versatility in installation. With 9 shell sizes and 52 insert arrangements, along with M39029 rear release crimp contacts, they provide secure and efficient connections. Constructed with aluminum shells and offering plating finishes including RoHS-certified cadmium-free options, these connectors are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.