MS27497E16B26SD

Heilind Number:AAOMS27497E16B26SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16B26SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16B26SD
SKU:AAOMS27497E16B26SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors, made of aluminum shells, come with plating options such as cadmium and nickel for enhanced durability. Utilizing M39029 rear release crimp contacts, they ensure secure connections. RoHS compliant finishes are also available. Ideal for military and industrial applications, these connectors provide efficient and dependable electrical connectivity.