MS27497E16B35SB

Heilind Number:AAOMS27497E16B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16B35SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16B35SB
SKU:AAOMS27497E16B35SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they cater to diverse applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium, they ensure durability and corrosion resistance. Meeting stringent military specifications, these connectors are ideal for demanding industrial and defense applications.