MS27497E16B55PB

Heilind Number:AAOMS27497E16B55PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16B55PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16B55PB
SKU:AAOMS27497E16B55PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various receptacle styles including front and rear wall mount, jam nut, and box mount, these connectors provide versatility for different applications. The connectors come in aluminum shells with options for plating, such as cadmium and nickel, meeting RoHS compliance standards. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Perfect for military and industrial use, these connectors are known for their durability and conductivity, with a mating life of 500 cycles.