MS27497E16F26S

Heilind Number:AAOMS27497E16F26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16F26S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16F26S
SKU:AAOMS27497E16F26S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they ensure secure and reliable connections. Made of aluminum with plating choices including cadmium and nickel, these connectors meet rigorous military specifications for durability and performance. Perfect for demanding environments, they guarantee high conductivity and longevity with 500 mating cycles.