MS27497E16F35P

Heilind Number:AAOMS27497E16F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16F35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16F35P
SKU:AAOMS27497E16F35P

Detailed Description

MIL-DTL-38999 Series II connectors are rugged, high-performance components designed for harsh environments. With up to 128 contacts housed in an insert, these connectors offer reliable connectivity in demanding applications. Featuring a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility in installation. With RoHS-certified finishes and aluminum shells, they ensure compliance and durability. Utilizing M39029 rear release crimp contacts, they offer secure and efficient connections. The gold-plated contact pins and conductive properties guarantee optimal signal transmission. Whether for military or industrial use, the MIL-DTL-38999 Series II connectors deliver exceptional performance and longevity.