| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F35PA L/C |
| SKU: | AAOMS27497E16F35PA L/C |
MS27497E16F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments with up to 128 contacts housed in a sealed insert. Operating in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mounts, jam nuts, and box mounts. Featuring thin walls and restricted lengths, they are ideal for applications where space is limited. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and reliability in military and industrial settings. Please note, this assembly does not ship with contacts.