| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F35PB L/C |
| SKU: | AAOMS27497E16F35PB L/C |
MS27497E16F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II MS27497E16F35PBLC connector is a rugged and reliable solution for harsh environment applications. With a shell size of 16 and featuring 55 gold-plated contacts, it ensures optimal conductivity in demanding conditions. This back panel wall-mounting receptacle, with a bayonet coupling mechanism, offers secure and efficient connectivity. Constructed from durable aluminum with an electroless nickel finish, it provides excellent corrosion resistance. Rated for temperatures ranging from -65°C to 200°C, it is suitable for a wide range of operating environments. Please note that this assembly does not ship with contacts.