MS27497E16F35PC

Heilind Number:AAOMS27497E16F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16F35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16F35PC
SKU:AAOMS27497E16F35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in harsh conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering options for plating such as gold, electroless nickel, and cadmium-free finishes, they meet stringent military specifications. With a service rating of M and a focus on environmental resistance, these connectors are ideal for demanding industrial and military environments.