| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F35PD L/C |
| SKU: | AAOMS27497E16F35PD L/C |
MS27497E16F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors, compliant with military specification MIL-DTL-38999 II, utilize M39029 rear release crimp contacts for secure connections. With aluminum shells and a choice of plating options including cadmium-free finishes, they ensure durability and reliability in demanding settings. Ideal for use in aerospace, defense, and other rugged industries, these connectors provide high-performance connectivity in challenging conditions. Please note that this assembly does not ship with contacts.