MS27497E16F35SA

Heilind Number:AAOMS27497E16F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16F35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16F35SA
SKU:AAOMS27497E16F35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable connectivity in extreme environments. Available in various mounting options including wall mount and box mount receptacles, they ensure versatile installation. Constructed with aluminum shells and plated with options like electroless nickel, they prioritize durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring high performance and reliability.