| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F35SA L/C |
| SKU: | AAOMS27497E16F35SA L/C |
MS27497E16F35SA L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series II connectors with up to 128 contacts, this assembly is designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, it offers versatility for different applications. With 9 shell sizes and 52 insert arrangements, along with M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, this assembly ensures reliable and secure connections. Constructed with aluminum shells and offering plating options such as electroless nickel, it provides durability and corrosion resistance. Please note that this assembly does not ship with contacts.