| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F35SC L/C |
| SKU: | AAOMS27497E16F35SC L/C |
MS27497E16F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors feature a rugged design with up to 128 contacts, providing reliable connectivity in harsh environments. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various mounting styles, including wall mount and box mount receptacles, they offer versatility for different installation requirements. Constructed with aluminum shells and plated finishes for durability and corrosion resistance, these connectors meet stringent MIL-DTL-38999 II specifications for quality and reliability. Please note that this assembly does not ship with contacts.