| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F6PB L/C |
| SKU: | AAOMS27497E16F6PB L/C |
MS27497E16F6PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring front and rear wall mount, jam nut, and box mount receptacles, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. With up to 128 contacts in an insert, they ensure secure and reliable connections, utilizing M39029 rear release crimp contacts for flexibility. Constructed with aluminum shells and available in various plating options, including electroless nickel, they guarantee durability and performance. Meeting MIL-DTL-38999 II specifications and offering RoHS compliant finishes, these connectors are ideal for military and industrial applications, providing excellent conductivity and environmental resistance. Please note that this assembly does not ship with contacts.