MS27497E16F6SB

Heilind Number:AAOMS27497E16F6SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16F6SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16F6SB
SKU:AAOMS27497E16F6SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors provide flexibility in design. Constructed with aluminum shells and offering various plating choices, such as gold and electroless nickel, they ensure durability and reliability in harsh environments. Compliant with MIL-DTL-38999 II specifications, these connectors are ideal for military, aerospace, and industrial applications requiring secure and efficient electrical connections.