MS27497E16F6SC

Heilind Number:AAOMS27497E16F6SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16F6SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16F6SC
SKU:AAOMS27497E16F6SC

Detailed Description

The MIL-DTL-38999 Series II connectors set a high standard for rugged connectivity, featuring up to 128 contacts within a sealed insert. Built for harsh environments, they operate seamlessly in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for diverse applications. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to specific installation needs. Crafted from durable aluminum, they come with a range of plating choices, including cadmium-free finishes for RoHS compliance. Trusted for their reliability, these connectors are ideal for military and industrial use, meeting stringent MIL-DTL-38999 II specifications.