| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F8PA L/C |
| SKU: | AAOMS27497E16F8PA L/C |
MS27497E16F8PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and environmental resistance. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. These connectors, with bayonet coupling and removable crimp contacts, are ideal for military and aerospace systems requiring high reliability and performance. Please note that this assembly does not ship with contacts.