| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F8PD L/C |
| SKU: | AAOMS27497E16F8PD L/C |
MS27497E16F8PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for rugged environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With a range of plating options, including cadmium-free finishes for RoHS compliance, and constructed with durable aluminum shells, these connectors ensure reliability in demanding applications. Removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12 provide flexibility in connectivity. Suitable for military and industrial use, these connectors guarantee optimal performance in harsh conditions. Please note that this assembly does not ship with contacts.