| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F8P L/C |
| SKU: | AAOMS27497E16F8P L/C |
MS27497E16F8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497E16F8PLC model, offer robust performance in harsh environmental conditions. With a maximum operating temperature of 200°C and a minimum of -65°C, these connectors are ideal for demanding applications. Featuring a wall-mounting flange design and bayonet coupling, they provide secure and reliable connectivity. Constructed with aluminum shells and electroless nickel plating, they ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.