| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E16F8S L/C |
| SKU: | AAOMS27497E16F8S L/C |
MS27497E16F8S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497E16F8SLC model, are meticulously engineered for high-reliability electrical connections in harsh environments. With a robust construction and a wide operating temperature range of -65°C to 200°C, these connectors ensure optimal performance even in extreme conditions. Featuring a wall-mounting flange design and bayonet coupling, they provide secure and efficient installation. The electroless nickel plating offers enhanced durability, while the aluminum shell construction guarantees long-term reliability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.