MS27497E16F99SB

Heilind Number:AAOMS27497E16F99SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E16F99SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E16F99SB
SKU:AAOMS27497E16F99SB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments with up to 128 contacts housed in an insert. These environmentally sealed connectors are designed for temperatures ranging from -65 °C to 200 °C, ensuring reliable operation in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering RoHS compliant plating options, such as electroless nickel and cadmium-free finishes, they meet stringent military specifications for durability and performance. Ideal for applications requiring high reliability, these connectors are designed for service in demanding environments, making them essential components in aerospace, defense, and industrial systems.