MS27497E18A11PA

Heilind Number:AAOMS27497E18A11PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18A11PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18A11PA
SKU:AAOMS27497E18A11PA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-density connectivity with up to 128 contacts, ensuring reliable performance in harsh environments. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for optimal protection. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With 52 insert arrangements and M39029 rear release crimp contacts, customization is easy for different applications. Made from durable aluminum shells with plating options including electroless nickel and cadmium-free finishes, these connectors meet stringent military specifications for quality and reliability. Suitable for a service class of E, they are ideal for demanding industrial and military applications where rugged performance is essential.