MS27497E18A11PC

Heilind Number:AAOMS27497E18A11PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18A11PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18A11PC
SKU:AAOMS27497E18A11PC

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These rugged connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, catering to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring reliable connections. Crafted from aluminum with plating options like electroless nickel and cadmium finishes, they deliver durability and performance in harsh environments. With RoHS compliant options, these connectors are ideal for military and industrial applications requiring high reliability and environmental resistance.