MS27497E18A11PD

Heilind Number:AAOMS27497E18A11PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E18A11PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E18A11PD
SKU:AAOMS27497E18A11PD

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are designed for durability. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The aluminum shells come with plating options including electroless nickel and cadmium finishes, ensuring corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Suitable for military and industrial applications, they are RoHS compliant and offer a service rating of II for environment resistance. With a contact gender of male and conductivity, these connectors are ideal for demanding settings where reliable performance is essential.